Part Details for 0908580047 by Molex
Overview of 0908580047 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0908580047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0908580047-ND
|
DigiKey | CONN Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0908580047
0908580047 CAD Models
0908580047 Part Data Attributes
|
0908580047
Molex
Buy Now
Datasheet
|
Compare Parts:
0908580047
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0908580047
This table gives cross-reference parts and alternative options found for 0908580047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908580047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0908580047 vs UPT-02-03.0-01-L-V |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0908580047 vs 30070-0212 |
0760010010 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0908580047 vs 0760010010 |
10137926-0222LF | Rectangular Power Connector, | Amphenol FCi | 0908580047 vs 10137926-0222LF |
AXB62443415 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 0908580047 vs AXB62443415 |
15-24-8025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0908580047 vs 15-24-8025 |
IPBT-102-H2-T-S-GP | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0908580047 vs IPBT-102-H2-T-S-GP |
AXB62453425 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 0908580047 vs AXB62453425 |
39-31-6029 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0908580047 vs 39-31-6029 |
39-33-3028 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0908580047 vs 39-33-3028 |