Part Details for 0918139011 by Molex
Overview of 0918139011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 0918139011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0918139011-ND
|
DigiKey | CONN RCPT HSG 11POS 5.08MM Min Qty: 3200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4152 | Buy Now |
DISTI #
0918139011
|
Avnet Americas | KK Crimp Housing 5.08mm Pitch 11 Circuits Glow Wire Capable White - Bulk (Alt: 0918139011) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4329 / $0.4990 | Buy Now |
DISTI #
MOL91813-9011
|
Heilind Electronics | CRIMP TERMINAL HSG KK 5.08MM 11 CCT | Americas - 0 in Stock |
|
$0.3331 / $0.3905 | Buy Now |
DISTI #
0918139011
|
Avnet Americas | KK Crimp Housing 5.08mm Pitch 11 Circuits Glow Wire Capable White - Bulk (Alt: 0918139011) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4329 / $0.4990 | Buy Now |
Part Details for 0918139011
0918139011 CAD Models
0918139011 Part Data Attributes:
|
0918139011
Molex
Buy Now
Datasheet
|
Compare Parts:
0918139011
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for 0918139011
This table gives cross-reference parts and alternative options found for 0918139011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0918139011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0918139011 vs 502584-1174 |
SL-111-TT-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0918139011 vs SL-111-TT-11 |
11HR-8M-P-N | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 0918139011 vs 11HR-8M-P-N |
SSM-111-L-SV-BE-K-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0918139011 vs SSM-111-L-SV-BE-K-TR |
70430-0150 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 0918139011 vs 70430-0150 |
SSM-111-T-SH-004 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0918139011 vs SSM-111-T-SH-004 |
SSM-111-S-SV-P-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0918139011 vs SSM-111-S-SV-P-TR |
1691660000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0918139011 vs 1691660000 |
5025841178 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0918139011 vs 5025841178 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0918139011 vs 1759590000 |