09185266902
HARTING Technology Group
Description: Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,

Overview of 09185266902 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 09185266902 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6478
Newark Header Connector, pcb Mount, recept,26 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09185266902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7900
  • 250 $3.3200
  • 500 $3.2300
  • 1,000 $2.7400
$2.7400 / $3.7900 Buy Now
DISTI # 1195-4525-ND
DigiKey CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk 290
In Stock
  • 1 $6.7500
  • 10 $4.7780
  • 100 $3.5507
  • 500 $2.9674
  • 1,000 $2.7661
$2.7661 / $6.7500 Buy Now
DISTI # 617-09185266902
Mouser Electronics Headers & Wire Housings SEK-18 SV ML STD STR45 RLG 26P AU2 RoHS: Compliant 66
  • 1 $5.6500
  • 10 $4.4300
  • 100 $3.5500
  • 200 $3.5400
  • 500 $2.9600
  • 1,000 $2.7600
$2.7600 / $5.6500 Buy Now
DISTI # 70448633
RS SEK Series,2.54mm Pitch 26 Way 2 Row Straight PCB Header, Solder Term,1A | HARTING 09185266902 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $4.5100
  • 500 $4.1500
  • 1,000 $3.6100
  • 2,000 $3.1600
  • 5,000 $2.7100
$2.7100 / $4.5100 RFQ
Future Electronics 26 position 0.100" (2.54mm) Header Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box 0
Box
  • 100 $3.1200
  • 200 $3.0600
  • 300 $3.0300
  • 500 $2.9900
  • 1,000 $2.9100
$2.9100 / $3.1200 Buy Now
DISTI # HRT09185266902
Heilind Electronics SEKIDC STRAIGHT MALE, 4.5MM TA Americas - 0 in Stock
  • 100 $3.0167
  • 200 $2.9194
  • 300 $2.8730
  • 600 $2.6875
  • 3,000 $2.6462
$2.6462 / $3.0167 Buy Now
DISTI # 09185266902
TME Connector: IDC, socket, male, PIN: 26, straight, THT, 2.54mm, SEK Min Qty: 100 0
  • 100 $2.9900
$2.9900 RFQ

CAD Models for 09185266902 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185266902 by HARTING Technology Group

09185266902
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.331 inch
Body Depth
0.681 inch
Body Length
2.587 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185266902
    HARTING Technology Group
    Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
    VS

Alternate Parts for 09185266902

This table gives cross-reference parts and alternative options found for 09185266902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185266902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
050-026-133B Board Euro Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Pancon Corporation 09185266902 vs 050-026-133B
09195265902001 Board Euro Connector HARTING Technology Group 09185266902 vs 09195265902001
09185266902001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185266902001
09185266904001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185266904001
050-026-113B Board Euro Connector Pancon Corporation 09185266902 vs 050-026-113B
09195266904001 Board Euro Connector HARTING Technology Group 09185266902 vs 09195266904001
09195266902 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185266902 vs 09195266902
09195266904 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185266902 vs 09195266904
09195266902001 Board Euro Connector HARTING Technology Group 09185266902 vs 09195266902001
09195265904 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185266902 vs 09195265904
Part Number Description Manufacturer Compare
09185267904001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185267904001
09195265902 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185266902 vs 09195265902
09185266902001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185266902001
09195267902001 Board Euro Connector HARTING Technology Group 09185266902 vs 09195267902001
09185265904001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185265904001
09195266902 Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185266902 vs 09195266902
09185267902001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185267902001
09185266904001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185266904001
091852659041 Board Euro Connector HARTING Technology Group 09185266902 vs 091852659041
09185265902001 Board Euro Connector HARTING Technology Group 09185266902 vs 09185265902001

Related Parts for 09185266902

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185266902 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185266902 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185266902 would you like to use for your alert(s)?
  • Please alert me when 09185266902 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185266902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185266902 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185266902 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185266902.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185266902 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: