Part Details for 09320103101 by HARTING Technology Group
Results Overview of 09320103101 by HARTING Technology Group
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09320103101 Information
09320103101 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09320103101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04C9016
|
Newark | Han Insert, Receptacle, 10Way, Crimp, Product Range:Han Ee Series, Heavy Duty Connector Type:Insert, No. Of Contacts:10+Pe Contacts, Rectangular Shell Size:6B, Gender:Receptacle, Current Rating:16A, Connector Type:Rectangular Power Rohs Compliant: Yes |Harting 09320103101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$25.0300 / $30.7500 | Buy Now |
|
DISTI #
1195-1984-ND
|
DigiKey | INSERT FEMALE 10POS+1GND CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
124 In Stock |
|
$17.5230 / $27.1700 | Buy Now |
|
DISTI #
617-09-32-010-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN EE 10P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 194 |
|
$18.3900 / $25.2700 | Buy Now |
|
DISTI #
70270858
|
RS | RECTANGULAR SOCKET INSERT, 10+PE, 12-26AWG, CRIMP, 500V, 16A, HAN EE SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 262 |
|
$21.3400 / $27.7100 | Buy Now |
|
|
Future Electronics | Han EE 10 Position Insert Female Crimp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$18.1900 / $19.1000 | Buy Now |
|
DISTI #
HRT09320103101
|
Heilind Electronics | HAN EE 10 POS. INSERT FEMALE CRIMP | Americas - 26 in Stock |
|
$20.0923 / $24.1852 | Buy Now |
|
DISTI #
87647540
|
Verical | Conn Rectangular F 10 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$28.0986 / $31.4928 | Buy Now |
|
DISTI #
09320103101
|
TTI | Heavy Duty Power Connectors HAN EE 10P F CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$18.3900 / $23.6500 | Buy Now |
|
DISTI #
87647540
|
Verical | Conn Rectangular F 10 POS Crimp ST Panel Mount COO: Germany RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$28.0986 / $31.4928 | Buy Now |
|
DISTI #
09320103101
|
TME | Connector: HDC, contact insert, female, 16A, 500V, Han® EE, PIN: 10 Min Qty: 1 | 10 |
|
$18.8000 / $24.0800 | Buy Now |
US Tariff Estimator: 09320103101 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09320103101
09320103101 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09320103101 Part Data Attributes
|
|
09320103101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09320103101
HARTING Technology Group
Rectangular Connector, 10 Contact(s), Female, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 1.339 Inch | |
| Body Depth | 1.425 Inch | |
| Body Length | 2.008 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Rectangular Connector | |
| Contact Arrangement | S0p10 | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Resistance | 1 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 500 Cycles | |
| IEC Conformance | No | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Material | Polycarbonate | |
| MIL Conformance | No | |
| Mixed Contacts | Yes | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Csa, Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 10 |
09320103101 Frequently Asked Questions (FAQ)
-
The recommended torque for tightening the 09320103101 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 09320103101 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
-
Yes, the 09320103101 connector is designed to withstand high-vibration applications, making it suitable for use in industrial, transportation, and other demanding environments.
-
Yes, the 09320103101 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for easy integration and interchangeability.
-
The maximum operating temperature of the 09320103101 connector is 125°C, making it suitable for use in high-temperature applications.