Part Details for 094-9405-0004=MCK-X-B- by TE Connectivity
Overview of 094-9405-0004=MCK-X-B- by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMA270S00020BJ | Renesas Electronics Corporation | MCK-RA6T2 Renesas Flexible Motor Control Kit for RA6T2 MCU Group | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for 094-9405-0004=MCK-X-B-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH094-9405-0004=MCK-X-B-
|
Heilind Electronics | 094-9405-0004=MCK-X-B-25PX1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH094-9405-0004=MCK-X-B-
|
Interstate Connecting Components | 094-9405-0004=MCK-X-B-25PX1 | 0 |
|
Buy Now |