Part Details for 09481 by SparkFun Electronics
Results Overview of 09481 by SparkFun Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54112-409481850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. | |
| 5159909481193111LF | Amphenol Communications Solutions | Standard Power Receptacle, Type F, Vertical, Solder-to-board, 48 Position, 5.08mm (0.2inch) Centerline | |
| 5159909481194111LF | Amphenol Communications Solutions | 48 pin style F female Hand solder |