Part Details for 095-0604-1001 by TE Connectivity
Overview of 095-0604-1001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 095-0604-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$74.2100 / $171.5300 | Buy Now |
DISTI #
7-1532020-5
|
TTI | D-Sub Micro-D Connectors 095-0604-1001= MCDG2-B-9SS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$53.9800 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$74.2100 / $171.5300 | Buy Now |