Part Details for 095-3173 by Dialight
Overview of 095-3173 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS7331-732MLC | Coilcraft Inc | General Purpose Inductor, 7.3uH, 20%, Ferrite-Core, 2929, | |
RFS1317-394KL | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 095-3173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F1567
|
Newark | Lens Cap, Lens Type:-, Beam Type:-, Led Lens Color:Yellow, Lens Diameter:15.86Mm, Lens Shape:Dome, Lens Material:-, Product Range:-, Accessory Type:Indicator Cap, For Use With:Dialight Panel Mount Indicators, Lens Height:15.86Mm Rohs Compliant: Yes |Dialight 095-3173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$7.0500 / $12.5900 | Buy Now |
DISTI #
2266-095-3173-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
91 In Stock |
|
$5.4800 / $8.0300 | Buy Now |
DISTI #
645-095-3173
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 22 |
|
$5.4800 / $12.9100 | Buy Now |
|
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
169 In Stock |
|
$7.5000 / $15.3400 | Buy Now |
DISTI #
36327994
|
Verical | Dome Optical Lens Amber Polycarbonate RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 91 |
|
$6.4100 / $7.5300 | Buy Now |
DISTI #
82774258
|
Verical | Dome Optical Lens Amber Polycarbonate RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2407 | Americas - 78 |
|
$9.7500 / $19.9420 | Buy Now |
DISTI #
000000000000304703
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900228250
|
Chip1Stop | Cap for LED Panel Mount indicator RoHS: Compliant | 91 |
|
$8.5500 / $10.0000 | Buy Now |
|
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
169 In Stock |
|
$7.5000 / $15.3400 | Buy Now |