Part Details for 095-3174-003 by Dialight
Overview of 095-3174-003 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-475KL | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-474KL | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-473KL | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 095-3174-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M7331
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 095-3174-003 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 / $20.7400 | Buy Now |
DISTI #
645-095-3174-003
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Blue Stovepipe Panel Mount Indicator Cap, Dark Translucent | 0 |
|
$13.4900 / $20.8000 | Buy Now |
DISTI #
000000000000738765
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now |