-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3687
|
Newark | D-Sub Smt 9Pin Angled Low-Profile Female, W/ Board Locks, Non-Removable M3 Screw Lock, Pl2 |Harting 09551566619741 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.8400 | Buy Now |
DISTI #
09551566619741-ND
|
DigiKey | CONN D-SUB RCPT 9P SMD R/A SLDR Min Qty: 160 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3540 | Buy Now |
DISTI #
617-09551566619741
|
Mouser Electronics | D-Sub Standard Connectors FML9P DIECAST M3 nut RoHS: Compliant | 62 |
|
$4.3900 / $6.7600 | Buy Now |
DISTI #
70428144
|
RS | D-sub Connector, Female, Wt 2675.00 g, Contact Resis. 25.00 mohms, D-Sub Series | HARTING 09551566619741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 / $6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$579.7500 | Buy Now |
DISTI #
HRT09551566619741
|
Heilind Electronics | D-SUB SMT 9PIN ANGLED LOW-PROF | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy