-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09551666811741CT-ND
|
DigiKey | CONN D-SUB PLUG 9P SMD R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140 In Stock |
|
$3.6516 / $6.3000 | Buy Now |
DISTI #
617-09551666811741
|
Mouser Electronics | D-Sub Standard Connectors DSUB ML SMT ANG 9P pin M3 SL RoHS: Compliant | 133 |
|
$3.6500 / $5.7100 | Buy Now |
DISTI #
70736500
|
RS | Connectors, D-Sub, Standard, DSUB ML SMT ANG 9P PL2 WITH M3 REAR | HARTING 09551666811741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$962.9800 | RFQ |
DISTI #
73276664
|
RS | D-Sub SMT 9pin angled male, w/ board locks, M3 thread, PL2 | HARTING 09551666811741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$809.2300 | RFQ |
|
Future Electronics | D - Sub 9 Position Dual Row Plug Male Pin Gold Finish Connector RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Reel | 0Reel |
|
$3.9000 / $4.1300 | Buy Now |
DISTI #
HRT09551666811741
|
Heilind Electronics | D-SUB SMT 9PIN ANGLED MALE, W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09551666811741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09551666811741
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |