-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1730
|
Newark | D-Sub Smt 9Pin Angled Male, W/ Board Locks, M3 Thread, Pl3 |Harting 09551667811741 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $7.6700 | Buy Now |
DISTI #
09551667811741-ND
|
DigiKey | CONN D-SUB PLUG 9P SMD R/A SLDR Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8531 | Buy Now |
DISTI #
617-09551667811741
|
Mouser Electronics | D-Sub Standard Connectors DSUB ML SMT ANG 9P 15 P PL1 WITH4-40 UN RoHS: Compliant | 0 |
|
$5.0700 / $6.8500 | Order Now |
DISTI #
73276668
|
RS | D-Sub SMT 9pin angled male, w/ board locks, M3 thread, PL3 | HARTING 09551667811741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,190.3400 | RFQ |
DISTI #
70736505
|
RS | Connectors, D-Sub, Standard, DSUB ML SMT ANG 9P PL3 WITH M3 REAR | HARTING 09551667811741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,416.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$666.8600 | Buy Now |
DISTI #
HRT09551667811741
|
Heilind Electronics | D-SUB SMT 9PIN ANGLED MALE, W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09551667811741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09551667811741
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09551667811741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09551667811741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09551667811.741 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | HARTING Technology Group | 09551667811741 vs 09551667811.741 |