-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7863
|
Newark | D-Sub Smt 15Pin Straight Female, 4-40Unc Non-Removable Jack Screw, Pl2 (Reel Of 140 Pieces) |Harting 09552156622741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$560.1900 / $581.7300 | Buy Now |
DISTI #
09552156622741-ND
|
DigiKey | D-SUB SMT 15PIN STRAIGHT FEMALE, Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9066 | Buy Now |
DISTI #
617-09552156622741
|
Mouser Electronics | D-Sub Standard Connectors 15p STR FE PL2 M3 SL RoHS: Compliant | 385 |
|
$4.7600 / $7.4600 | Buy Now |
DISTI #
73276692
|
RS | D-SubSMT15pinstraightfemale,4-40UNCnon-removablejackscrew, PL2(reelof140pieces) | HARTING 09552156622741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$998.9300 | RFQ |
DISTI #
70736530
|
RS | Connectors, D-Sub, Standard, 15p STR FE PL2 4-40 SL | HARTING 09552156622741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$886.5000 / $1,188.7200 | RFQ |
|
Future Electronics | D-Sub Standard Connectors 15p STR FE PL2 4-40 SL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Roll | 0Roll |
|
$564.1100 / $592.3100 | Buy Now |
DISTI #
HRT09552156622741
|
Heilind Electronics | D-SUB SMT 15PIN STRAIGHT FEMAL | Americas - 0 in Stock |
|
$612.3846 / $695.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09552156622741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09552156622741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |