-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7876
|
Newark | D-Sub Smt 15Pin Straight Male, M3 Threading, Pl3 (Reel Of 140 Pieces) |Harting 09552297811741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$849.8700 / $882.5500 | Buy Now |
DISTI #
09552297811741-ND
|
DigiKey | D-SUB SMT 15PIN STRAIGHT MALE, M Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7251 | Buy Now |
DISTI #
617-09552297811741
|
Mouser Electronics | D-Sub Standard Connectors 15p STR MA PL3 pin 4-40 SL RoHS: Compliant | 22 |
|
$7.4200 / $10.8500 | Buy Now |
DISTI #
73276703
|
RS | D-Sub SMT 15pin straight male, M3 threading, PL3 (reel of 140 pieces) | HARTING 09552297811741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,515.4900 | RFQ |
DISTI #
70736541
|
RS | Connectors, D-Sub, Standard, 15p STR MA PL3 M3 nut | HARTING 09552297811741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,653.1500 / $1,803.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$849.0200 | Buy Now |
DISTI #
HRT09552297811741
|
Heilind Electronics | D-SUB SMT 15PIN STRAIGHT MALE, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09552297811741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09552297811741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |