-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7877
|
Newark | D-Sub Smt 15Pin Straight Male, 4-40Unc Threading, Pl3 (Reel Of 140 Pieces) |Harting 09552297812741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$516.2700 / $536.1300 | Buy Now |
DISTI #
09552297812741-ND
|
DigiKey | D-SUB SMT 15PIN STRAIGHT MALE, 4 Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0991 | Buy Now |
DISTI #
617-09552297812741
|
Mouser Electronics | D-Sub Standard Connectors 15p STR MA PL3 DIECAST4-40 RoHS: Compliant | 25 |
|
$4.6100 / $6.8700 | Buy Now |
DISTI #
73276704
|
RS | D-Sub SMT 15pin straight male, 4-40UNC threading, PL3 (reel of 140 pieces) | HARTING 09552297812741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$920.6200 | RFQ |
DISTI #
70736542
|
RS | Connectors, D-Sub, Standard, 15p STR MA PL3 4-40 nut | HARTING 09552297812741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$817.0000 / $1,095.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$515.7600 | Buy Now |
DISTI #
HRT09552297812741
|
Heilind Electronics | D-SUB SMT 15PIN STRAIGHT MALE, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09552297812741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09552297812741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |