Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
D-Sub Smt 15Pin Straight Male, M3 Non-Removable Jack Screw, Pl3 (Reel Of 140 Pieces) |Harting 09552297821741
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
140
Date Code:
0
Container:
SPOOL
|
0
|
|
$854.4400 / $887.3100
|
Buy Now
|
|
DISTI #
09552297821741-ND
|
DigiKey
|
D-SUB SMT 15PIN STRAIGHT MALE, M
Min Qty:
140
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$7.9857
|
Buy Now
|
|
DISTI #
617-09552297821741
|
Mouser Electronics
|
D-Sub Standard Connectors 15p STR MA PL3 DIECAST4-40
RoHS:
Compliant
|
0
|
-
140
$8.7800
-
280
$8.2400
-
420
$7.9800
-
980
$7.5000
|
$7.5000 / $8.7800
|
Order Now
|
|
|
RS
|
Connectors, D-Sub, Standard, 15p STR MA PL3 M3 SL | HARTING 09552297821741
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
140
Lead time:
8 Weeks, 0 Days
Container:
Reel
|
0
|
-
1
$1,813.1400
-
5
$1,662.0500
|
$1,662.0500 / $1,813.1400
|
RFQ
|
|
|
RS
|
D-SubSMT15pinstraightmale, M3non-removablejackscrew, PL3(reelof140pieces) | HARTING 09552297821741
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
8 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$1,523.6500
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
13 Weeks
|
0
|
|
$853.5900
|
Buy Now
|
|
DISTI #
HRT09552297821741
|
Heilind Electronics
|
D-SUB SMT 15PIN STRAIGHT MALE,
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
HARTING Technology Group
D Subminiature Connector
VS
-