-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB PLUG 15POS SMD R/A SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3738
|
Newark | D-Sub Smt 15Pin Angled Male, W/ Board Locks, 4-40Unc Thread, Pl2 |Harting 09552666812741 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $5.9300 | Buy Now |
DISTI #
1195-09552666812741CT-ND
|
DigiKey | CONN D-SUB PLUG 15P SMD R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137 In Stock |
|
$4.0070 / $6.6800 | Buy Now |
DISTI #
617-09552666812741
|
Mouser Electronics | D-Sub Standard Connectors D SUB MA SMT ANGLED M3 SL RoHS: Compliant | 544 |
|
$4.0000 / $6.6800 | Buy Now |
DISTI #
73276730
|
RS | D-Sub SMT 15pin angled male, w/ board locks, 4-40UNC thread, PL2 | HARTING 09552666812741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$919.6900 | RFQ |
DISTI #
70736574
|
RS | Connectors, D-Sub, Standard, D SUB MA SMT ANGLED 15 P PL2 WITH4-40 UN | HARTING 09552666812741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,094.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$515.2400 | Buy Now |
DISTI #
HRT09552666812741
|
Heilind Electronics | Americas - 0 in Stock |
|
$563.8154 / $639.8871 | Buy Now | |
DISTI #
09552666812741
|
TTI | D-Sub Standard Connectors D SUB MA SMT ANGLED M3 SL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$505.2600 / $530.6200 | Buy Now |
DISTI #
45F6208
|
Bürklin Elektronik | D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09552666812741 Min Qty: 1 | 85 |
|
$4.9458 / $5.5219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09552666812741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09552666812741
HARTING Technology Group
CONN DSUB PLUG 15POS SMD R/A SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |