-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB PLUG 25POS SMD R/A SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4762
|
Newark | D-Sub Smt 25Pin Angled Male, W/ Board Locks, Non-Removable M3 Screw Lock, Pl2 |Harting 09553666821741 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 / $12.3300 | Buy Now |
DISTI #
09553666821741-ND
|
DigiKey | CONN D-SUB PLUG 25P SMD R/A SLDR Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4672 | Buy Now |
DISTI #
617-09553666821741
|
Mouser Electronics | D-Sub Standard Connectors MALE25P DIECAST 1.75mm 12pin PL1 RoHS: Compliant | 0 |
|
$10.0100 / $10.9100 | Order Now |
DISTI #
73276800
|
RS | D-Sub SMT 25pin angled male, w/ board locks, non-removable M3 screw lock, PL2 | HARTING 09553666821741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,062.2300 | RFQ |
DISTI #
70736645
|
RS | Connectors, D-Sub, Standard, MALE25P DIECAST | HARTING 09553666821741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,454.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1,155.3200 | Buy Now |
DISTI #
HRT09553666821741
|
Heilind Electronics | D-SUB SMT 25PIN ANGLED MALE, W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09553666821741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09553666821741
HARTING Technology Group
CONN DSUB PLUG 25POS SMD R/A SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |