-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB PLUG 25POS SMD R/A SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4775
|
Newark | D-Sub Smt 25Pin Angled Male, W/ Board Locks, Non-Removable 4-40Unc Screw Lock, Pl3 |Harting 09553667822741 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $7.7400 | Buy Now |
DISTI #
09553667822741-ND
|
DigiKey | CONN D-SUB PLUG 25P SMD R/A SLDR Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9040 | Buy Now |
DISTI #
617-09553667822741
|
Mouser Electronics | D-Sub Standard Connectors MALE25P DIECAST4-40 1.75mm 16pin PL1 RoHS: Compliant | 103 |
|
$6.3400 / $9.2600 | Buy Now |
DISTI #
73276806
|
RS | D-SubSMT25pinangledmale, w-boardlocks, non-removable4-40UNCscrewlock, PL3 | HARTING 09553667822741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,294.2200 | RFQ |
DISTI #
70736652
|
RS | D-Sub Connector, Male, Wt 23.00 g, Contact Resis. 25.00 mohms, D-Sub Series | HARTING 09553667822741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,148.5600 / $1,540.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$725.0600 | Buy Now |
DISTI #
HRT09553667822741
|
Heilind Electronics | D-SUB SMT 25PIN ANGLED MALE, W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09553667822741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09553667822741
HARTING Technology Group
CONN DSUB PLUG 25POS SMD R/A SLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |