Part Details for 09553693811741 by HARTING Technology Group
Overview of 09553693811741 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09553693811741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7974
|
Newark | 25P Str Ma Pl1_Pin_M3 Nut_Reel_140 Pcs |Harting 09553693811741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$1,068.1900 / $1,109.2700 | Buy Now |
DISTI #
09553693811741-ND
|
DigiKey | 25P STR MA PL1_PIN_M3 NUT_REEL_1 Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0773 | Buy Now |
DISTI #
617-09553693811741
|
Mouser Electronics | D-Sub Standard Connectors 16P 1.75MM HGT PL1 | 0 |
|
$9.2500 / $10.0800 | Order Now |
DISTI #
73276807
|
RS | 25p STR MA PL1_pin_M3 nut_Reel_140 pcs | HARTING 09553693811741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,109.2700 | RFQ |
DISTI #
70736653
|
RS | 25p STR MA PL1_pin_M3 nut_Reel_140 pcs | HARTING 09553693811741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,077.8200 / $2,266.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1,067.1200 | Buy Now |
DISTI #
HRT09553693811741
|
Heilind Electronics | 25P STR MA PL1_PIN_M3 NUT_REEL | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09553693811741
09553693811741 CAD Models
09553693811741 Part Data Attributes
|
09553693811741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09553693811741
HARTING Technology Group
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR |