Part Details for 09554153622741 by HARTING Technology Group
Overview of 09554153622741 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 09554153622741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09554153622741-ND
|
DigiKey | 37P STR FE PL1_4-40 SL_REEL_140 Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1907 | Buy Now |
DISTI #
617-09554153622741
|
Mouser Electronics | D-Sub Standard Connectors 40P 1.75MM HGT PL1 | 0 |
|
$11.1900 / $12.1900 | Order Now |
DISTI #
73276822
|
RS | 37p STR FE PL1_4-40 SL_Reel_140 pcs | HARTING 09554153622741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,304.2700 | RFQ |
DISTI #
70736668
|
RS | 37p STR FE PL1_4-40 SL_Reel_140 pcs | HARTING 09554153622741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,742.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,290.9100 | Buy Now |
DISTI #
HRT09554153622741
|
Heilind Electronics | 37P STR FE PL1_4-40 SL_REEL_14 | Americas - 0 in Stock |
|
Buy Now |