-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8009
|
Newark | D-Sub Smt 37Pin Straight Male, 4-40Unc Non-Removable Jack Screw, Pl3 (Reel Of 140 Pieces) |Harting 09554297822741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$1,135.8500 / $1,179.5400 | Buy Now |
DISTI #
09554297822741-ND
|
DigiKey | D-SUB SMT 37PIN STRAIGHT MALE, 4 Min Qty: 140 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3000 | Buy Now |
DISTI #
617-09554297822741
|
Mouser Electronics | D-Sub Standard Connectors 37p STR MA PL3 3.25mm 6pin PL1 RoHS: Compliant | 0 |
|
$9.8300 / $10.7100 | Order Now |
DISTI #
70736684
|
RS | Connectors, D-Sub, Standard, 37p STR MA PL3 4-40 SL | HARTING 09554297822741 RoHS: Not Compliant Min Qty: 1 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,209.4400 / $2,410.3000 | RFQ |
DISTI #
73276838
|
RS | D-SubSMT37pinstraightmale,4-40UNCnon-removablejackscrew, PL3(reelof140pieces) | HARTING 09554297822741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,025.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1,134.7200 | Buy Now |
DISTI #
HRT09554297822741
|
Heilind Electronics | D-SUB SMT 37PIN STRAIGHT MALE, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09554297822741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09554297822741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |