Part Details for 09561004715050 (ALTERNATE: 6662893) by HARTING Technology Group
Overview of 09561004715050 (ALTERNATE: 6662893) by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09561004715050 (ALTERNATE: 6662893)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70427800
|
RS | Cable Mount Solder D-sub Connector Socket, 15 Way, 2A, D-Sub Series | HARTING 09561004715050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$2.4900 / $4.1600 | Buy Now |