-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M2105
|
Newark | High Density D-Sub 15Pin Male Solder Cup Pl3 Rohs Compliant: Yes |Harting 09561005604 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$1.6200 / $2.9200 | Buy Now |
DISTI #
1195-2297-ND
|
DigiKey | CONN D-SUB HD PLUG 15P SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
70 In Stock |
|
$1.4741 / $2.6300 | Buy Now |
DISTI #
617-09561005604
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD MA 15P PL3 SOLDER CUP RoHS: Compliant | 355 |
|
$1.4700 / $2.5000 | Buy Now |
DISTI #
70427804
|
RS | High Density D-Sub 15pin male solder cup PL3 | HARTING 09561005604 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4100 | Buy Now |
DISTI #
HRT09561005604
|
Heilind Electronics | D SUB HD MA 15P SOLDER CUP PL 3 | Americas - 0 in Stock |
|
$1.5538 / $1.8000 | Buy Now |
DISTI #
78815463
|
Verical | Conn D-Sub M 15 POS 1.14mm Solder Cup ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 426 |
|
$1.8209 / $1.8915 | Buy Now |
DISTI #
09561005604
|
TTI | D-Sub High Density Connectors D SUB HD MA 15P PL3 SOLDER CUP RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 98 In Stock |
|
$1.6500 / $2.4300 | Buy Now |
DISTI #
09561005604
|
TME | D-Sub HD, PIN: 15, plug, male, soldering, Mech.durability: 50cycles Min Qty: 1 | 426 |
|
$1.4400 / $1.8300 | Buy Now |
DISTI #
44F5249
|
Bürklin Elektronik | D-Sub plug, 15 pole, high density, equipped, straight, solder cup, 09561005604 Min Qty: 1 | 56 |
|
$1.3269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09561005604
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09561005604
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09561005604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09561005604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DFAG15POL2VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 09561005604 vs 717DFAG15POL2VFM2 |
77DFAG15POL2VF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 09561005604 vs 77DFAG15POL2VF |
DAML15P4XLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09561005604 vs DAML15P4XLF |
77DFAG15PAZ4RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 09561005604 vs 77DFAG15PAZ4RM5 |
DAMF15P0GXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09561005604 vs DAMF15P0GXLF |
DAPL15P0MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09561005604 vs DAPL15P0MTXLF |
DAPL15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 09561005604 vs DAPL15P564TXXXXLF |
DAPL15P6CTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09561005604 vs DAPL15P6CTXLF |
DAO15P067HTXBLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09561005604 vs DAO15P067HTXBLF |
94114-314315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 09561005604 vs 94114-314315 |