09561615700
HARTING Technology Group
Description: D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,

Overview of 09561615700 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09561615700 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 17AC0869
Newark Hd D-Sub Conn, Plug, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Harting 09561615700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 78
  • 1 $2.8900
  • 5 $2.7900
  • 10 $2.6800
$2.6800 / $2.8900 Buy Now
DISTI # 1195-4888-ND
DigiKey CONN D-SUB HD PLUG 15P VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk 15
In Stock
  • 1 $5.7500
  • 10 $4.0550
  • 25 $3.5768
  • 50 $3.2696
  • 100 $3.0014
  • 250 $2.6981
  • 500 $2.5015
  • 1,000 $2.3291
  • 2,500 $2.1329
$2.1329 / $5.7500 Buy Now
DISTI # 617-09-56-161-5700
Mouser Electronics D-Sub High Density Connectors 15P MALE STRT PCB THRU HOLE S4 PLATING RoHS: Compliant 8
  • 1 $4.3800
  • 10 $3.1500
  • 100 $2.7900
  • 200 $2.6000
  • 500 $2.4600
  • 1,000 $2.3000
  • 2,000 $2.1300
$2.1300 / $4.3800 Buy Now
DISTI # 70738768
RS D-Sub Connector, Male, Wt 3.98 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09561615700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 100
  • 1 $3.8500
  • 10 $3.5400
  • 25 $3.3100
  • 50 $3.1400
  • 100 $2.9600
$2.9600 / $3.8500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks 0
  • 100 $1.9400
$1.9400 Buy Now
DISTI # HRT09561615700
Heilind Electronics D SUB HD MA STR 15P S4 Americas - 0 in Stock
  • 100 $2.4834
  • 200 $2.4032
  • 400 $2.3651
  • 700 $2.2344
  • 3,500 $2.2000
$2.2000 / $2.4834 Buy Now
DISTI # 09561615700
TME D SUB HD MA STR 15P S4 Min Qty: 100 0
  • 100 $2.6300
$2.6300 RFQ

CAD Models for 09561615700 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09561615700 by HARTING Technology Group

09561615700
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 09561615700
    HARTING Technology Group
    D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 09561615700

This table gives cross-reference parts and alternative options found for 09561615700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09561615700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K88X-AF-15P-KJ30 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Kycon Inc 09561615700 vs K88X-AF-15P-KJ30
87203-0146 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal Molex 09561615700 vs 87203-0146
DAO15P8TXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 09561615700 vs DAO15P8TXLF
DAF15P367MTXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 09561615700 vs DAF15P367MTXLF
DAN15P9TXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 09561615700 vs DAN15P9TXLF
DAF15P0CXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions 09561615700 vs DAF15P0CXLF
DAML15P843C D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions 09561615700 vs DAML15P843C
DAM15P865TXLF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 09561615700 vs DAM15P865TXLF
94114-324415 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal Amphenol FCi 09561615700 vs 94114-324415
DAV15P367GTX119LF D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi 09561615700 vs DAV15P367GTX119LF

Related Parts for 09561615700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09561615700 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09561615700 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09561615700 would you like to use for your alert(s)?
  • Please alert me when 09561615700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09561615700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09561615700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09561615700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09561615700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09561615700 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: