-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7760-ND
|
DigiKey | CONN D-SUB HD RCPT 26P VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8845 / $8.2000 | Buy Now |
DISTI #
617-09-56-251-5500
|
Mouser Electronics | D-Sub High Density Connectors 26P FEMALE STRT PCB THRU HOLE S4 PLATING RoHS: Compliant | 0 |
|
$4.8000 / $7.3900 | Order Now |
DISTI #
70738779
|
RS | High Density D-Sub 26pin straight female, PLS4 | HARTING 09562515500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $8.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.5900 | Buy Now |
DISTI #
HRT09562515500
|
Heilind Electronics | HIGH DENSITY D-SUB 26PIN STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09562515500
|
TME | DSUB HD FE STR 26P S4 Min Qty: 100 | 0 |
|
$5.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09562515500
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09562515500
HARTING Technology Group
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09562515500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09562515500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD26S5R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 09562515500 vs ODD26S5R7000/AA-14 |
CD26S13E4RX09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 09562515500 vs CD26S13E4RX09 |
94122-30D126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 09562515500 vs 94122-30D126 |
94122-5AC126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 09562515500 vs 94122-5AC126 |
94122-3BE326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 09562515500 vs 94122-3BE326 |
D3E26SNSS5 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | 09562515500 vs D3E26SNSS5 |
K66X-A26S-HJ | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 09562515500 vs K66X-A26S-HJ |
L77HDA26SD1CH4RC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09562515500 vs L77HDA26SD1CH4RC309 |
4114-26H | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Regal Electronics | 09562515500 vs 4114-26H |
ICD26S13E4UL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09562515500 vs ICD26S13E4UL09LF |