-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4590
|
Newark | Hd D-Sub Conn, Rcpt, 26Pos, Th, No. Of Contacts:26Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09562517500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $6.0800 | Buy Now |
DISTI #
1195-2312-ND
|
DigiKey | CONN D-SUB HD RCPT 26P VERT SLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8687 / $6.9800 | Buy Now |
DISTI #
617-09-56-251-7500
|
Mouser Electronics | D-Sub High Density Connectors 26P FEMALE STRT PCB THRUHOLE PL3 PLATING RoHS: Compliant | 14 |
|
$4.0700 / $6.7200 | Buy Now |
DISTI #
70448158
|
RS | D-sub Connector, Female, Wt 6.68 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09562517500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $6.5200 | RFQ |
|
Future Electronics | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$3.8200 / $4.2200 | Buy Now |
DISTI #
HRT09562517500
|
Heilind Electronics | D SUB HD FE STR 26P PL3 | Americas - 0 in Stock |
|
$4.3125 / $4.6452 | Buy Now |
DISTI #
09562517500
|
TTI | D-Sub High Density Connectors 26P FEMALE STRT PCB THRUHOLE PL3 PLATING pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0100 / $4.9500 | Buy Now |
DISTI #
09562517500
|
TME | D SUB HD FE STR 26P PL3 Min Qty: 100 | 0 |
|
$4.9300 | RFQ |
DISTI #
2752125
|
element14 Asia-Pacific | HD D-SUB CONN, RCPT, 26POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6665 / $7.0855 | Buy Now |
DISTI #
2752125
|
Farnell | HD D-SUB CONN, RCPT, 26POS, TH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$4.5629 / $7.8722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09562517500
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09562517500
HARTING Technology Group
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09562517500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09562517500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDA26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09562517500 vs L717HDA26SVF |
302-132-104 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | I/O Interconnect | 09562517500 vs 302-132-104 |
748481-5 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09562517500 vs 748481-5 |
ICD26S13E4UX12LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09562517500 vs ICD26S13E4UX12LF |
ODD26S4R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 09562517500 vs ODD26S4R7000/AA-14 |
94122-1AE126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 09562517500 vs 94122-1AE126 |
94122-3BD126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 09562517500 vs 94122-3BD126 |
ICD26S13E6GX09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 09562517500 vs ICD26S13E6GX09LF |
748481-4 | CONNECTOR, 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 09562517500 vs 748481-4 |
L17EHD26S30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09562517500 vs L17EHD26S30 |