-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4769
|
Newark | Hd D-Sub Conn, Rcpt, 44Pos, Solder, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09563004715050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$9.9400 / $10.8800 | Buy Now |
DISTI #
1195-7762-ND
|
DigiKey | CONN D-SUB HD RCPT 44P SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$6.6002 / $11.0800 | Buy Now |
DISTI #
617-09563004715050
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD FE 44P SOLDER CUP S4 RoHS: Compliant | 163 |
|
$6.8800 / $10.1300 | Buy Now |
DISTI #
70427802
|
RS | High Density D-Sub 44pin female solder cup PLS4 | HARTING 09563004715050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $10.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.5800 | Buy Now |
DISTI #
HRT09563004715050
|
Heilind Electronics | HIGH DENSITY D-SUB 44PIN FEMAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09563004715050
|
TME | D SUB HD FE 44P SOLDER CUP S4 Min Qty: 100 | 0 |
|
$7.8600 | RFQ |
DISTI #
2752106
|
element14 Asia-Pacific | HD D-SUB CONN, RCPT, 44POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$10.5398 / $11.7199 | Buy Now |
DISTI #
2752106
|
Farnell | HD D-SUB CONN, RCPT, 44POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 13 |
|
$7.5853 / $12.3090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09563004715050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09563004715050
HARTING Technology Group
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |