-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0905
|
Newark | Hd D-Sub Conn, Rcpt, 62Pos, Th, No. Of Contacts:62Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09564517513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$11.5500 / $17.9500 | Buy Now |
DISTI #
44J4636
|
Newark | Hd D-Sub Conn, Rcpt, 62Pos, Th, No. Of Contacts:62Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Dc, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09564517513 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $11.9500 | Buy Now |
DISTI #
1195-2334-ND
|
DigiKey | CONN D-SUB HD RCPT 62P VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
141 In Stock |
|
$9.0357 / $14.5100 | Buy Now |
DISTI #
617-09564517513
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD FE STR 62P PL3 4-40 NUT RoHS: Compliant | 132 |
|
$9.5800 / $13.4800 | Buy Now |
DISTI #
70738177
|
RS | D SUB HD FE STR 62P PL3_4-40 NUT | HARTING 09564517513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 34 |
|
$10.4100 / $14.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.6800 | Buy Now |
DISTI #
HRT09564517513
|
Heilind Electronics | D SUB HD FE STR 62P PL3_4-40 SCREW LOCK | Americas - 0 in Stock |
|
$9.9219 / $10.7742 | Buy Now |
DISTI #
09564517513
|
TTI | D-Sub High Density Connectors D SUB HD FE STR 62P PL3 4-40 NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 274 In Stock |
|
$9.6100 / $13.2400 | Buy Now |
DISTI #
09564517513
|
TME | D SUB HD FE STR 62P PL3_4-40 SCREW LOCK Min Qty: 50 | 0 |
|
$11.5300 | RFQ |
|
Neutron USA | D-Sub High Density Connector, Female Sockets, 3row 62pos, stamped solder pins | 50 |
|
$57.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09564517513
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09564517513
HARTING Technology Group
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09564517513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09564517513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-0AB362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | 09564517513 vs 94122-0AB362 |
ICD62S13E4GX14LF | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09564517513 vs ICD62S13E4GX14LF |
L77HDCH62SVFM | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09564517513 vs L77HDCH62SVFM |
94122-1BE362 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal | Amphenol FCi | 09564517513 vs 94122-1BE362 |
1-747786-3 | 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09564517513 vs 1-747786-3 |
PCDD62S98B300X-14 | D Subminiature Connector, 62 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 09564517513 vs PCDD62S98B300X-14 |
86861-762 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 09564517513 vs 86861-762 |
L77HDC62SD2CH3FC309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 09564517513 vs L77HDC62SD2CH3FC309 |
K66X-C62S-NT | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 09564517513 vs K66X-C62S-NT |
86861-462 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 09564517513 vs 86861-462 |