-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4642
|
Newark | High Density D-Sub 62Pin Straight Male With Board Locks, Pls4, 4-40Unc Threading |Harting 09564615712 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $12.4500 | Buy Now |
DISTI #
1195-4910-ND
|
DigiKey | CONN D-SUB HD PLUG 62P VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8926 / $14.7100 | Buy Now |
DISTI #
617-09-56-461-5712
|
Mouser Electronics | D-Sub High Density Connectors 62P MALE STRT PCB 4-40 UNC S4 PLATING RoHS: Compliant | 38 |
|
$8.7300 / $14.7100 | Buy Now |
DISTI #
70738182
|
RS | D SUB HD MA STR 62P S4_4-40 NUT | HARTING 09564615712 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0400 / $16.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.6000 | Buy Now |
DISTI #
HRT09564615712
|
Heilind Electronics | HIGH DENSITY D-SUB 62PIN STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09564615712
|
TME | D SUB HD MA STR 62P S4_4-40 NUT Min Qty: 50 | 0 |
|
$11.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09564615712
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09564615712
HARTING Technology Group
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09564615712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09564615712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD62M4R700Z-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 09564615712 vs ODD62M4R700Z-15 |
L77HDCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09564615712 vs L77HDCG62PVF |
L777HRC62PVF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09564615712 vs L777HRC62PVF |
DD62M4R700Z/AA-14 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 09564615712 vs DD62M4R700Z/AA-14 |
DD62M3P00S-50 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 09564615712 vs DD62M3P00S-50 |
DD62M1000C-50-403.2 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 09564615712 vs DD62M1000C-50-403.2 |
K66X-C62P-NVR30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 09564615712 vs K66X-C62P-NVR30 |
DD62M4B8000-50 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 09564615712 vs DD62M4B8000-50 |
L77HDCH62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09564615712 vs L77HDCH62PVF |
DD62M4R700C-50 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 09564615712 vs DD62M4R700C-50 |