09565004701
HARTING Technology Group
Description: D Subminiature Connector, 78 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,

Overview of 09565004701 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 09565004701 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 17AC0912
Newark Hd D-Sub Housing, Rcpt, 78Pos, Dd, Steel, No. Of Positions:78Ways, Connector Type:High Density D Sub, Connector Shell Size:Dd, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Harting High Density Rohs Compliant: Yes |Harting 09565004701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 48
  • 1 $18.9500
  • 50 $17.3600
  • 100 $16.0600
  • 250 $15.0400
  • 500 $14.1800
$14.1800 / $18.9500 Buy Now
DISTI # 44J4651
Newark Hd D-Sub Housing, Rcpt, 78Pos, Dd, Steel, No. Of Positions:78Positions, Connector Type:High Density D Sub, Connector Shell Size:Dd, Product Range:-, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Harting 09565004701 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $13.3300
  • 100 $12.6300
  • 250 $11.5700
  • 500 $10.8500
  • 1,000 $10.0100
$10.0100 / $13.3300 Buy Now
DISTI # 1195-2340-ND
DigiKey CONN D-SUB HD HOUSING RCPT 78POS Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1 $21.2900
  • 10 $15.5140
  • 25 $13.8616
  • 40 $13.1212
  • 80 $12.1444
  • 230 $10.8824
  • 440 $10.2225
  • 945 $9.5402
$9.5402 / $21.2900 Buy Now
DISTI # 617-09-56-500-4701
Mouser Electronics D-Sub High Density Connectors 78P FEMALE CRIMP THRU HOLE RoHS: Compliant 0
  • 1 $16.1200
  • 10 $12.7600
  • 50 $11.0700
  • 100 $10.4800
  • 250 $10.1900
  • 500 $9.5400
$9.5400 / $16.1200 Order Now
DISTI # 70070160
RS High Density Crimp Connector (D Sub HD Female Crimp Shell) 78 position | HARTING 09565004701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1 $15.1400
  • 5 $13.9300
  • 10 $13.0200
  • 50 $12.3400
  • 100 $11.6600
$11.6600 / $15.1400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks 0
  • 50 $9.1200
$9.1200 Buy Now
DISTI # HRT09565004701
Heilind Electronics D-SUB HD 78-POLE FEMALE CRIMP CONTACTS Americas - 0 in Stock
  • 50 $11.3226
  • 100 $11.1429
  • 150 $10.9688
  • 750 $10.2615
$10.2615 / $11.3226 Buy Now
DISTI # 09565004701
TTI D-Sub High Density Connectors 78P FEMALE CRIMP THRU HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk Americas - 0
  • 50 $9.4700
  • 100 $9.2900
  • 250 $9.1100
  • 500 $8.9300
$8.9300 / $9.4700 Buy Now
DISTI # 09565004701
TME D-Sub HD 78-pole female crimp contacts Min Qty: 50 0
  • 50 $11.7700
$11.7700 RFQ

CAD Models for 09565004701 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09565004701 by HARTING Technology Group

09565004701
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT
Body Breadth
0.606 inch
Body Depth
0.362 inch
Body Length
2.637 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
2 A
Reference Standard
UL
Shell Material
STEEL
Shell Size
5/D
Termination Type
CRIMP
Total Number of Contacts
78
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 09565004701
    HARTING Technology Group
    D Subminiature Connector, 78 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
    VS

Related Parts for 09565004701

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09565004701 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09565004701 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09565004701 would you like to use for your alert(s)?
  • Please alert me when 09565004701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09565004701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09565004701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09565004701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09565004701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09565004701 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: