-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2341-ND
|
DigiKey | CONN D-SUB HD RCPT 78P SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1375 / $13.0300 | Buy Now |
DISTI #
617-09565004704
|
Mouser Electronics | D-Sub High Density Connectors D SUB HD FE 78P PL3 SOLDER CUP RoHS: Compliant | 48 |
|
$9.5300 / $14.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.4600 | Buy Now |
DISTI #
HRT09565004704
|
Heilind Electronics | D SUB HD FE 78P SOLDER CUP PL 3 | Americas - 0 in Stock |
|
$9.6563 / $10.5000 | Buy Now |
DISTI #
09565004704
|
TTI | D-Sub High Density Connectors D SUB HD FE 78P PL3 SOLDER CUP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$11.0700 / $13.1600 | Buy Now |
DISTI #
09565004704
|
TME | D SUB HD FE 78P SOLDER CUP PL3 Min Qty: 50 | 0 |
|
$10.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09565004704
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09565004704
HARTING Technology Group
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |