-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09565515512-ND
|
DigiKey | CONN D-SUB HD RCPT 78P VERT SLDR Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2408 | Buy Now |
DISTI #
617-09565515512
|
Mouser Electronics | D-Sub High Density Connectors High Density D-Sub 78pin straight female with board locks, PLS4, 4-40UNC threading RoHS: Compliant | 0 |
|
$15.5300 / $21.2600 | Order Now |
DISTI #
70738188
|
RS | D SUB HD FE STR 78P S4_4-40 NUT | HARTING 09565515512 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2600 / $28.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$14.7800 | Buy Now |
DISTI #
HRT09565515512
|
Heilind Electronics | HIGH DENSITY D-SUB 78PIN STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09565515512
|
TME | D SUB HD FE STR 78P S4_4-40 NUT Min Qty: 50 | 0 |
|
$19.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09565515512
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09565515512
HARTING Technology Group
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09565515512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09565515512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDDH78SOL2RM8C309 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09565515512 vs L77HDDH78SOL2RM8C309 |
ODD78S5R700X-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09565515512 vs ODD78S5R700X-14 |
SDD78F4R600G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09565515512 vs SDD78F4R600G |
17HD-078-S-AM-3-30 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | 09565515512 vs 17HD-078-S-AM-3-30 |
17HD-078-S-AA-1-33 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | 09565515512 vs 17HD-078-S-AA-1-33 |
DDM78S | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 09565515512 vs DDM78S |
PCDD78F98S0V30 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 09565515512 vs PCDD78F98S0V30 |
1-748831-0 | CONNECTOR, 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 09565515512 vs 1-748831-0 |
PCDD78S98B3000-14 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 09565515512 vs PCDD78S98B3000-14 |
L77HDDG78SOL2RM5C309 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 09565515512 vs L77HDDG78SOL2RM5C309 |