09641117220
HARTING Technology Group
Description: D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,

Overview of 09641117220 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09641117220 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1195-2362-ND
DigiKey CONN D-SUB RCPT 9POS SLDR CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk 5
In Stock
  • 1 $21.3200
$21.3200 Buy Now
DISTI # 617-09641117220
Mouser Electronics D-Sub Standard Connectors 9 WAY S CUP FEM RoHS: Compliant 0
  • 50 $22.8500
  • 100 $22.4700
  • 250 $21.8500
$21.8500 / $22.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks 0
  • 50 $17.7600
$17.7600 Buy Now
DISTI # HRT09641117220
Heilind Electronics D-SUB C-FILTER 9PIN FEMALE, SO Americas - 0 in Stock
Buy Now

CAD Models for 09641117220 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09641117220 by HARTING Technology Group

09641117220
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
PANEL MOUNTABLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 09641117220
    HARTING Technology Group
    D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for 09641117220

This table gives cross-reference parts and alternative options found for 09641117220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09641117220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71021-141-30 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Amphenol Communications Solutions 09641117220 vs 71021-141-30
FDS-TH1BSW0 D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Cristek Interconnects Inc 09641117220 vs FDS-TH1BSW0
FDS-TM1TSP0 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc 09641117220 vs FDS-TM1TSP0
71021-221-00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Amphenol Communications Solutions 09641117220 vs 71021-221-00
71041111-00 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal Amphenol FCi 09641117220 vs 71041111-00
J085RS1Y9GSA D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle Amphenol CIT 09641117220 vs J085RS1Y9GSA
FDS-TL1BSP4 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Cristek Interconnects Inc 09641117220 vs FDS-TL1BSP4
FDS-TH1OSW4 D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Cristek Interconnects Inc 09641117220 vs FDS-TH1OSW4
FDS-LM1BSW4 D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Cristek Interconnects Inc 09641117220 vs FDS-LM1BSW4
71041B121-40 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal Amphenol FCi 09641117220 vs 71041B121-40

Related Parts for 09641117220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09641117220 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09641117220 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09641117220 would you like to use for your alert(s)?
  • Please alert me when 09641117220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09641117220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09641117220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09641117220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09641117220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09641117220 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: