-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4759
|
Newark | D-Sub C-Filter 9Pin Male, Straight Pcb Mount, W/ Board Locks, 4-40Unc Threading, 47Pf Rohs Compliant: Yes |Harting 09641227215 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $23.4800 | Buy Now |
DISTI #
1195-2378-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0776 | Buy Now |
DISTI #
617-09641227215
|
Mouser Electronics | D-Sub Standard Connectors 9 WAY STRAIGHT ML 47 SBCLIP4 RoHS: Compliant | 49 |
|
$21.5100 / $23.2100 | Buy Now |
DISTI #
70737147
|
RS | Connectors, D-Sub, Standard, 9 WAY STRAIGHT ML 47 SBCLIP4 | HARTING 09641227215 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3500 / $27.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks | 0 |
|
$19.4200 | Buy Now |
DISTI #
HRT09641227215
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.0000 / $23.7302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09641227215
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09641227215
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |