-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4960
|
Newark | D-Sub C-Filter 15Pin Male, Angled Pcb Mount, W/ Board Locks, 4-40Unc Screw, 3900Pf |Harting 09642247244 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9300 / $35.1700 | Buy Now |
DISTI #
617-09642247244
|
Mouser Electronics | D-Sub Standard Connectors D-Sub C-Filter 15pin male, angled pcb mount, w/ board locks, 4-40UNC Screw, 3900pf | 0 |
|
$28.9500 / $30.9800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09642247244
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09642247244
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09642247244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09642247244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09642247248 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09642247244 vs 09642247248 |
09642247247 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09642247244 vs 09642247247 |
09642247249 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09642247244 vs 09642247249 |