-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4975
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09643117237 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8100 / $64.5600 | Buy Now |
DISTI #
1195-2419-ND
|
DigiKey | CONN D-SUB RCPT 25POS SLDR CUP Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2278 | Buy Now |
DISTI #
617-09-64-311-7237
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE SOLDR CUP CLINCH NUT 4-40 RoHS: Compliant | 0 |
|
$56.8900 / $60.2200 | Order Now |
DISTI #
70737771
|
RS | Connectors, D-Sub, Standard, 25P FEMALE SOLDR CUP CLINCH NUT 4-40 | HARTING 09643117237 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1900 / $95.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$53.4100 | Buy Now |
DISTI #
HRT09643117237
|
Heilind Electronics | D-SUB C-FILTER 25PIN FEMALE, S | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09643117237
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09643117237
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |