Part Details for 096510-0062 by ITT Interconnect Solutions
Overview of 096510-0062 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 096510-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MDM-9PSK, Micros, Micro |
37 In Stock |
|
$132.1900 / $168.8200 | Buy Now |
DISTI #
MDM-9PSK
|
TTI | D-Sub Micro-D Connectors MICRO 9 M SOD JACKS Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.5300 / $105.9300 | Buy Now |
DISTI #
096510-0062
|
Avnet Abacus | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port (Alt: 096510-0062) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MDM-9PSK, Micros, Micro |
37 In Stock |
|
$132.1900 / $168.8200 | Buy Now |