Part Details for 096511-0193 by ITT Interconnect Solutions
Overview of 096511-0193 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 096511-0193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8622
|
Newark | Conn Micro-D Rcpt 9Pos Pnl Mnt |Itt Cannon 096511-0193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$114.1400 | Buy Now |
DISTI #
2266-096511-0193-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$109.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$87.1600 / $143.7700 | Buy Now |
DISTI #
65676456
|
Verical | Conn Micro-D SKT 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$97.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$87.1600 / $143.7700 | Buy Now |