Part Details for 096512-0024 by ITT Interconnect Solutions
Overview of 096512-0024 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 096512-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Micro-D Plug 15Pos Pnl Mnt |
23 In Stock 25 On Order |
|
$138.2100 / $166.9200 | Buy Now |
DISTI #
67562072
|
Verical | 096512-0024 Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 19 |
|
$194.4558 / $205.8200 | Buy Now |
DISTI #
61916323
|
Verical | 096512-0024 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$102.3900 | Buy Now |
DISTI #
MDM-15PSL
|
TTI | D-Sub Micro-D Connectors MICRO 15 M SOD JACKS LP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$177.6700 | Buy Now |
|
Master Electronics | Conn Micro-D Plug 15Pos Pnl Mnt |
23 In Stock 25 On Order |
|
$138.2100 / $166.9200 | Buy Now |