Part Details for 096512-0194 by ITT Interconnect Solutions
Overview of 096512-0194 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 096512-0194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D Sub Connector - Micro D - Plug - MDM Series - 15 Contacts - Crimp. RoHS: Compliant |
10 In Stock |
|
$138.9900 / $148.5400 | Buy Now |
DISTI #
63009614
|
Verical | Conn Micro D-Subminiature PIN 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$171.7759 / $183.1566 | Buy Now |
DISTI #
096512-0194
|
Avnet Abacus | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp (Alt: 096512-0194) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Sub Connector - Micro D - Plug - MDM Series - 15 Contacts - Crimp. RoHS: Compliant |
10 In Stock |
|
$138.9900 / $148.5400 | Buy Now |