Part Details for 09651615712 by HARTING Technology Group
Overview of 09651615712 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 09651615712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5308
|
Newark | Dsub Sv Ma Ssdp Str 09P Pls4 Gc 4-40 |Harting 09651615712 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $7.3000 | Buy Now |
DISTI #
617-09651615712
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP STR 09P AU0.76 GC 4-40 RoHS: Compliant | 0 |
|
$5.4400 / $8.4600 | Order Now |
DISTI #
70737201
|
RS | Connectors, D-Sub, Standard, DSUB SV ML SSDP STR 09P AU0.76 GC 4-40 | HARTING 09651615712 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $8.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.5400 | Buy Now |
DISTI #
HRT09651615712
|
Heilind Electronics | DSUB SV MA SSDP STR 09P PLS4 G | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09651615712
09651615712 CAD Models
09651615712 Part Data Attributes:
|
09651615712
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09651615712
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 09651615712
This table gives cross-reference parts and alternative options found for 09651615712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09651615712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P82C4GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 09651615712 vs D09P82C4GL00 |
788793-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 09651615712 vs 788793-2 |
745990-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 09651615712 vs 745990-3 |
D09P33E4GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 09651615712 vs D09P33E4GX00 |
D09P90C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 09651615712 vs D09P90C6GV00 |
D09P13A4PV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 09651615712 vs D09P13A4PV00 |
D09P24B6PV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 09651615712 vs D09P24B6PV00 |
D09P82C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 09651615712 vs D09P82C6GV00 |
D09P91C4PA00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 09651615712 vs D09P91C4PA00 |
ID09P33E6GV00LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09651615712 vs ID09P33E6GV00LF |