-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5324
|
Newark | D Sub Connector, Right Angle, D Sub Pcb Connectors, De, Plug, 9, Metal, Solder Rohs Compliant: Yes |Harting 09651626812 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$1.9400 | Buy Now |
DISTI #
1195-2479-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
466 In Stock |
|
$2.4582 / $4.5500 | Buy Now |
DISTI #
617-09-65-162-6812
|
Mouser Electronics | D-Sub Standard Connectors MALE 9P RIGHT ANGLED RoHS: Compliant | 618 |
|
$2.3500 / $4.6100 | Buy Now |
DISTI #
E02:0323_00177799
|
Arrow Electronics | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Sleeve RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1540 | Europe - 2204 |
|
$2.3015 / $4.5682 | Buy Now |
DISTI #
P40:2555_13232698
|
Arrow Electronics | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Sleeve RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2318 | Europe - 1007 |
|
$2.1267 / $3.6705 | Buy Now |
DISTI #
V36:1790_06771290
|
Arrow Electronics | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Sleeve RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2242 | Americas - 32 |
|
$2.2690 / $3.5780 | Buy Now |
DISTI #
70428254
|
RS | 9 Way Right Angle Through Hole Mount PCB D-sub Connector Plug, 2.74mm Pitch | HARTING 09651626812 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $4.7000 | RFQ |
|
Future Electronics | 9 Position Right Angle Solder Pin with board locks, Flange: UNC 4-40 Male D-Sub RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bag | 0Bag |
|
$2.7000 / $2.9900 | Buy Now |
DISTI #
HRT09651626812
|
Heilind Electronics | DSUB SV MA SSDP ANG73-254 09P PL2 GC 4- | Americas - 0 in Stock |
|
$2.7538 / $3.1334 | Buy Now |
DISTI #
78410420
|
Verical | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Sleeve RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1540 | Americas - 2202 |
|
$2.2940 / $4.5535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09651626812
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09651626812
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09651626812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09651626812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09651625813 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626812 vs 09651625813 |
09651625812 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626812 vs 09651625812 |
09651623812 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626812 vs 09651623812 |
09651625811 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626812 vs 09651625811 |
09651623811 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626812 vs 09651623811 |