-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0946
|
Newark | D-Sub Conn, Plug, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:-, Svhc:No Rohs Compliant: Yes |Harting 09651626813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$4.2200 / $5.7400 | Buy Now |
DISTI #
1195-2480-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$2.9315 / $5.4300 | Buy Now |
DISTI #
617-09-65-162-6813
|
Mouser Electronics | D-Sub Standard Connectors 9P R/A PCB D-SUB RoHS: Compliant | 322 |
|
$2.7200 / $4.9600 | Buy Now |
DISTI #
70448307
|
RS | 9 Way Right Angle Through Hole Mount PCB D-sub Connector Plug, 2.74mm Pitch | HARTING 09651626813 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $5.0500 | RFQ |
|
Future Electronics | 9 Position D-Sub Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$2.9300 / $3.1100 | Buy Now |
DISTI #
HRT09651626813
|
Heilind Electronics | D-SUB 9PIN MALE ANGLED 2.54MM | Americas - 0 in Stock |
|
$3.1692 / $3.6334 | Buy Now |
DISTI #
78444392
|
Verical | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 768 |
|
$2.6089 / $4.2386 | Buy Now |
DISTI #
09651626813
|
TTI | D-Sub Standard Connectors 9P R/A PCB D-SUB RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.6700 / $2.8900 | Buy Now |
DISTI #
09651626813
|
TME | D-Sub, PIN: 9, socket, male, angled 90°, THT, UNC 4-40 Min Qty: 1 | 0 |
|
$3.1200 / $4.4500 | RFQ |
DISTI #
2752011
|
element14 Asia-Pacific | D-SUB CONN, PLUG, 9POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 274 |
|
$5.2775 / $5.8385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09651626813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09651626813
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09651626813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09651626813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09651625813 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626813 vs 09651625813 |
09651625812 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626813 vs 09651625812 |
09651623812 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626813 vs 09651623812 |
09651625811 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626813 vs 09651625811 |
09651623811 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09651626813 vs 09651623811 |