Part Details for 096519-0645 by ITT Interconnect Solutions
Overview of 096519-0645 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 096519-0645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.0600 / $355.7200 | Buy Now |
DISTI #
096519-0645
|
Avnet Abacus | Cable Assembly RG178/U 0.152m 26AWG 31 POS Micro D-Sub SKT Crimp (Alt: 096519-0645) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$191.0600 / $355.7200 | Buy Now |
Part Details for 096519-0645
096519-0645 CAD Models
096519-0645 Part Data Attributes
|
096519-0645
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096519-0645
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTALLINE POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for 096519-0645
This table gives cross-reference parts and alternative options found for 096519-0645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 096519-0645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE40U031N21 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 096519-0645 vs MDE40U031N21 |
RMDM-31SH003P | D Microminiature Connector, 31 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 096519-0645 vs RMDM-31SH003P |
MFX031S-3A5 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 096519-0645 vs MFX031S-3A5 |
RMDM-31SCBRM7-A172 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 096519-0645 vs RMDM-31SCBRM7-A172 |
MFX031S-FE2-1 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 096519-0645 vs MFX031S-FE2-1 |
MFX031S-TB5 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 096519-0645 vs MFX031S-TB5 |
CPD031S-35G0 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 096519-0645 vs CPD031S-35G0 |
CPD031S-75T1 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 096519-0645 vs CPD031S-75T1 |
CM6L31S0H | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal | Molex | 096519-0645 vs CM6L31S0H |
HDMVCS-E51G | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | 096519-0645 vs HDMVCS-E51G |