Part Details for 096522-1266 by ITT Interconnect Solutions
Overview of 096522-1266 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 096522-1266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
8 In Stock |
|
$384.8900 / $404.9100 | Buy Now | |
DISTI #
63021432
|
Verical | 096522-1266 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$468.2360 / $499.2725 | Buy Now |
|
Master Electronics |
8 In Stock |
|
$384.8900 / $404.9100 | Buy Now |
Part Details for 096522-1266
096522-1266 CAD Models
096522-1266 Part Data Attributes:
|
096522-1266
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096522-1266
ITT Interconnect Solutions
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |
Alternate Parts for 096522-1266
This table gives cross-reference parts and alternative options found for 096522-1266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 096522-1266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCCH51P4C40.5B | D Microminiature Connector, 51 Contact(s), Male, Plug, | Cinch Connectivity Solutions | 096522-1266 vs DCCH51P4C40.5B |
HMM03-G03P | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 096522-1266 vs HMM03-G03P |
MDWM5L-51PCBSRN-.190 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | 096522-1266 vs MDWM5L-51PCBSRN-.190 |
MDWM2L-51PCBSNU-.110 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | 096522-1266 vs MDWM2L-51PCBSNU-.110 |
DCDH51PSC32.0B | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 096522-1266 vs DCDH51PSC32.0B |
MDV-2051-3A5-C | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | 096522-1266 vs MDV-2051-3A5-C |
MDE30N051C16 | CONNECTOR, 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | 096522-1266 vs MDE30N051C16 |
MDE30C051B01 | CONNECTOR, 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | 096522-1266 vs MDE30C051B01 |
MCD-M1-L-51P0L5-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 096522-1266 vs MCD-M1-L-51P0L5-18.0 |
MCD-M1-P-51P5Q9-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | 096522-1266 vs MCD-M1-P-51P5Q9-18.0 |