Part Details for 096523-0312 by ITT Interconnect Solutions
Overview of 096523-0312 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 096523-0312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Type - Micro-D Receptacle - Female Sockets Connector - 51 Position - Shielded - Solder - Panel Mount - Right Angle. | 0 |
|
$471.3500 / $1,147.5900 | Buy Now |
|
Master Electronics | D-Type - Micro-D Receptacle - Female Sockets Connector - 51 Position - Shielded - Solder - Panel Mount - Right Angle. | 0 |
|
$471.3500 / $1,147.5900 | Buy Now |
Part Details for 096523-0312
096523-0312 CAD Models
096523-0312 Part Data Attributes
|
096523-0312
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096523-0312
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |