Part Details for 096523-1045 by ITT Interconnect Solutions
Overview of 096523-1045 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 096523-1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$550.2000 / $1,339.5400 | Buy Now |
DISTI #
096523-1045
|
Avnet Abacus | Conn Micro D-Subminiature SKT 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port (Alt: 096523-1045) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$550.2000 / $1,339.5400 | Buy Now |
Part Details for 096523-1045
096523-1045 CAD Models
096523-1045 Part Data Attributes:
|
096523-1045
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
096523-1045
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |