Part Details for 09653215702 by HARTING Technology Group
Overview of 09653215702 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 09653215702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5514
|
Newark | D-Sub 25Pin Male Straight, Stamped, W/O Board Locks, 4-40Unc, Pls4 |Harting 09653215702 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $9.8000 | Buy Now |
DISTI #
09653215702-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8387 | Buy Now |
DISTI #
617-09653215702
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP STR 25P AU0.76 NUT 4-40 RoHS: Compliant | 0 |
|
$7.4400 / $7.8100 | Order Now |
DISTI #
70738932
|
RS | Connectors, D-Sub, Standard, DSUB SV ML SSDP STR 25P AU0.76 NUT 4-40 | HARTING 09653215702 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $11.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$6.5600 | Buy Now |
DISTI #
HRT09653215702
|
Heilind Electronics | D-SUB 25PIN MALE STRAIGHT, STA | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09653215702
09653215702 CAD Models
09653215702 Part Data Attributes
|
09653215702
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09653215702
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 09653215702
This table gives cross-reference parts and alternative options found for 09653215702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09653215702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09653213702 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653215702 vs 09653213702 |
10090096-P256VLF | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | 09653215702 vs 10090096-P256VLF |