-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5528
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09653226802 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $9.5300 | Buy Now |
DISTI #
1195-4973-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$6.7940 / $11.4100 | Buy Now |
DISTI #
617-09653226802
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG73-254 25P RoHS: Compliant | 0 |
|
$6.1300 / $10.2800 | Order Now |
DISTI #
70738944
|
RS | D-Sub Connector, Male, Wt 13.20 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09653226802 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8300 / $11.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.3800 | Buy Now |
DISTI #
HRT09653226802
|
Heilind Electronics | D-SUB 25PIN MALE ANGLED 2.54MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786336
|
Verical | Conn D-Sub M 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 94 |
|
$5.8788 / $6.1587 | Buy Now |
DISTI #
09653226802
|
TME | D-Sub, PIN: 25, socket, male, angled 90°, THT, UNC 4-40 Min Qty: 1 | 94 |
|
$4.5600 / $5.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09653226802
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09653226802
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652, IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09653226802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09653226802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023246 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 09653226802 vs 023246 |
DBMA-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | 09653226802 vs DBMA-25PFOTI |
L777SDBH25POL2RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 09653226802 vs L777SDBH25POL2RM5 |
09663226800 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653226802 vs 09663226800 |
09653635812 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653226802 vs 09653635812 |
DBUE-25PADTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | 09653226802 vs DBUE-25PADTI |
FCP-25PTI1 | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | 09653226802 vs FCP-25PTI1 |
09663625810 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09653226802 vs 09663625810 |
DBUME-25P | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | 09653226802 vs DBUME-25P |
L17ED25P21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09653226802 vs L17ED25P21 |